
* Images are for reference only
42021-6Y-WG
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42021-6Y-WG
- JLCPCB Part #
- C25168696
- Package
- P=6.3mm
- Description
- -40℃~+105℃ 2 2x3P 3 6.3mm Non-Latching PA66 Transparent UL94V-0、UL94V-2 Without Fins P=6.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.3636
50+
$0.2855
200+
$0.2521
400+
$0.2103
2400+
$0.1918
5000+
$0.1805
Related Products
Welcome back, may I help you?