
* Images are for reference only
TJC3B-H-2A-11.2-BK
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-H-2A-11.2-BK
- JLCPCB Part #
- C22390908
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 3A Black Brass PA Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0421
300+
$0.0368
1000+
$0.0327
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?