This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TC0625B2000T5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
TC0625B2000T5E
JLCPCB Part #
C425378
Package
1206
Description
-55℃~+155℃ 200V 200Ω 333mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 147

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0749
100+ $0.0611
300+ $0.0542
1000+ $0.0489
5000+ $0.0447
10000+ $0.0426

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons