
* Images are for reference only
KBJA1010-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- KBJA1010-BP
- JLCPCB Part #
- C3590108
- Package
- SIP-4
- Description
- -55℃~+150℃ 1.1V@5A 10A 10uA@1kV 150A 1kV Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5363
10+
$0.4248
30+
$0.3764
100+
$0.3166
500+
$0.2892
1000+
$0.2730
Related Products
Welcome back, may I help you?