
* Images are for reference only
0805W8J016KT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 0805W8J016KT5E
- JLCPCB Part #
- C422685
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 160mΩ Thick Film Resistor ±5% ±800ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 751
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 751
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
500+
$0.0035
1500+
$0.0030
5000+
$0.0025
25000+
$0.0022
50000+
$0.0021
Related Products
Welcome back, may I help you?