
* Images are for reference only
KBJA10005-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- KBJA10005-BP
- JLCPCB Part #
- C3589564
- Package
- SIP-4
- Description
- -55℃~+150℃ 1.1V@5A 10A 10uA@50V 150A 50V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5358
10+
$0.4245
30+
$0.3760
100+
$0.3163
500+
$0.2889
1000+
$0.2728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?