This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTNR121101

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTNR121101
JLCPCB Part #
C3584689
Package
Plugin,P=3.5mm
Description
-40℃~+115℃ 12P 150V 2 2x6P 3.5mm 6 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9489
200+ $1.1416
500+ $1.1014
1000+ $1.0822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons