
* Images are for reference only
OSTNR221101
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTNR221101
- JLCPCB Part #
- C3585598
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 11 150V 2 22P 2x11P 3.5mm 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4527
200+
$2.1110
500+
$2.0367
1000+
$1.9996
Welcome back, may I help you?