
* Images are for reference only
OSTNR101101
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTNR101101
- JLCPCB Part #
- C3581488
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 10P 150V 2 2x5P 3.5mm 5 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4569
200+
$0.9520
500+
$0.9183
1000+
$0.9007
Welcome back, may I help you?