
* Images are for reference only
CS03W5F470LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CS03W5F470LT5E
- JLCPCB Part #
- C414503
- Package
- 0603
- Description
- -55℃~+155℃ 200mW 300V 470mΩ Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
10+
$0.0151
30+
$0.0128
100+
$0.0113
500+
$0.0101
1000+
$0.0094
Related Products
Welcome back, may I help you?