* Images are for reference only
RN55D6811FB14
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- RN55D6811FB14
- JLCPCB Part #
- C3442610
- Package
- Plugin
- Description
- Metal Film Resistors - Through Hole 1/8watt 6.81Kohms 1% 100ppm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RN55D6811FB14 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RN55D6811FB14 technical specifications, attributes, and parameters.
RN55D6811FB14 symbol, PCB footprint from the free EasyEDA PCB design tool.
RN55D6811FB14 datasheets or manufacturer documentation.
Datasheet: RN55D6811FB14 Datasheet (PDF)
Minimum: 10
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CMF556K1900FHEK
VISHAY INTERTECHNOLOGIES
$0.9435
-
VS-MBRS130L-M3/5BT
VISHAY INTERTECHNOLOGIES
$0.1748
-
CRCW0805243KFKEA
VISHAY INTERTECHNOLOGIES
$0.0068
-
TNPW0402200RBEED
VISHAY INTERTECHNOLOGIES
$0.2762
-
CRCW060330K9FKEAHP
VISHAY INTERTECHNOLOGIES
$0.0216
-
SIP32434ADN-T1E4
VISHAY INTERTECHNOLOGIES
$0.0365