This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4.7UF50VC110GF

Extended
Manufacturer
Econd
MFR.Part #
4.7UF50VC110GF
JLCPCB Part #
C46867052
Package
Plugin,D5xL11mm
Description
11mm、11mm、20mm、20mm 2mm、2mm、5mm、5mm 3000hrs@105℃、3000hrs@105℃、3000hrs@105℃、3000hrs@105℃ 38mΩ、40mΩ、1Ω、2Ω 4.7uF、22uF、1000uF、1500uF 58mA@100KHz、180mA@100KHz、1.65A@100KHz、1.8A@100KHz 5mm、5mm、10mm、10mm ±20%、±20%、±20%、±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9058

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 9042

In-stock Item Pricing

Qty Unit Price
1+ $0.0159
500+ $0.0126
2000+ $0.0107
5000+ $0.0096
25000+ $0.0087
50000+ $0.0082

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons