
* Images are for reference only
22uF400V13x18KM
Extended
- Manufacturer
- Econd
- MFR.Part #
- 22uF400V13x18KM
- JLCPCB Part #
- C49304933
- Package
- Plugin,D13xL18mm
- Description
- -25℃~+105℃ 13mm 165mA@120Hz 18mm 2000hrs@105℃ 22uF 3Ω 400V 5mm ±20% Plugin,D13xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2330
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2330
In-stock Item Pricing
Qty Unit Price
1+
$0.1827
50+
$0.1426
200+
$0.1256
400+
$0.1043
2400+
$0.0947
5000+
$0.0889
Related Products
Welcome back, may I help you?