
* Images are for reference only
TPL710F10-5TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL710F10-5TR
- JLCPCB Part #
- C39345908
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.4uA 170mV@(200mA) 1V 200mA 53dB@(1MHz) 6V 90uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2249
50+
$0.1730
150+
$0.1507
500+
$0.1229
3000+
$0.1105
6000+
$0.1031
Welcome back, may I help you?