
* Images are for reference only
TPL803233-S5TR-S
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL803233-S5TR-S
- JLCPCB Part #
- C5197690
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 20V 3.3V 5.68uVrms 79dB@(1kHz) 98uA Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6221
10+
$1.3531
30+
$1.1840
100+
$1.0100
500+
$0.9327
1000+
$0.8972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?