This website requires JavaScript.
no-image

* Images are for reference only

S-817B41AMC-CXET2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-817B41AMC-CXET2U
JLCPCB Part #
C5745392
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 10V 2.5uA 300mV@(10mA) 4.1V 65mA Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0719
200+ $0.4275
500+ $0.4131
1000+ $0.4066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons