
* Images are for reference only
DIN-064CSB-S1L-KR
Extended
- Manufacturer
- 3M
- MFR.Part #
- DIN-064CSB-S1L-KR
- JLCPCB Part #
- C7264428
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 3A 96P Gold Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 756
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4430
200+
$2.1714
500+
$2.0992
756+
$2.0638
Welcome back, may I help you?