This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09723646902

Extended
Manufacturer
Harting Tech
MFR.Part #
09723646902
JLCPCB Part #
C6355541
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2A 64P AuPd Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8327
200+ $7.5148
500+ $7.2643
1000+ $7.1406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons