
* Images are for reference only
DIN-064CSB-S1L-HM
Extended
- Manufacturer
- 3M
- MFR.Part #
- DIN-064CSB-S1L-HM
- JLCPCB Part #
- C3650777
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 3A Gold Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 756
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8697
200+
$1.4978
500+
$1.4464
756+
$1.4190
Related Products