
* Images are for reference only
4814-3004-CP
Extended
- Manufacturer
- 3M
- MFR.Part #
- 4814-3004-CP
- JLCPCB Part #
- C6818981
- Package
- Plugin
- Description
- -25℃~+85℃ 14P 2.54mm DIP Phosphor bronze Tin Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2735
196+
$0.1091
504+
$0.1056
1008+
$0.1037
Welcome back, may I help you?