
* Images are for reference only
153224-2000-RB-WD
Extended
- Manufacturer
- 3M
- MFR.Part #
- 153224-2000-RB-WD
- JLCPCB Part #
- C5872675
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1A 2 24P 2mm 2mm 3.28mm 500V Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0920
200+
$1.2346
500+
$1.1928
800+
$1.1720
Welcome back, may I help you?