
* Images are for reference only
4816-3004-CP
Extended
- Manufacturer
- 3M
- MFR.Part #
- 4816-3004-CP
- JLCPCB Part #
- C6688319
- Package
- Plugin
- Description
- -25℃~+85℃ 16P 2.54mm DIP Phosphor bronze Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2733
200+
$0.1090
500+
$0.1055
1000+
$0.1037