
* Images are for reference only
3M AB5020HF 0.98" X 1"-50
Extended
- Manufacturer
- 3M
- MFR.Part #
- 3M AB5020HF 0.98" X 1"-50
- JLCPCB Part #
- C6415039
- Package
- -
- Description
- - Noise Suppressors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.6341
200+
$57.3116
500+
$55.3965
1000+
$54.4502
Welcome back, may I help you?