
* Images are for reference only
939975-01-12-RK
Extended
- Manufacturer
- 3M
- MFR.Part #
- 939975-01-12-RK
- JLCPCB Part #
- C6109059
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 24P 2A Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4744
300+
$0.5888
600+
$0.5695
900+
$0.5598
Related Products
Welcome back, may I help you?