
* Images are for reference only
P50E-068P1-SR1-EA
Extended
- Manufacturer
- 3M
- MFR.Part #
- P50E-068P1-SR1-EA
- JLCPCB Part #
- C17320603
- Package
- Plugin
- Description
- -55℃~+85℃ 1.27mm 2 2x34P 34 500mA 68P Black Copper alloy Gold Right Angle UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9480
200+
$1.9751
400+
$1.9092
1000+
$1.8770