
* Images are for reference only
TCQ-220M-4A-5026B
Extended
- Manufacturer
- 3L COILS
- MFR.Part #
- TCQ-220M-4A-5026B
- JLCPCB Part #
- C5379823
- Package
- Plugin,P=8.0mm
- Description
- 插件,P=8.0mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 300
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Welcome back, may I help you?