



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | 3L COILS | |
| Package | 0806 | |
| Inductance | 680nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 1.95A | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 76mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNR2010K-R68M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | 3L COILS | |
| Package | 0806 | |
| Inductance | 680nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 1.95A | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 76mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNR2010K-R68M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNR2010K-R68M datasheets or manufacturer documentation.
Datasheet: SNR2010K-R68M Datasheet (PDF)
The SNR2010K-R68M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.