
* Images are for reference only
3D1U335KV1B0320200110EVT
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- 3D1U335KV1B0320200110EVT
- JLCPCB Part #
- C3035958
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 3.3uF 600V ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.9374
10+
$0.7638
30+
$0.6770
100+
$0.5451
500+
$0.4937
1000+
$0.4663
Welcome back, may I help you?