
* Images are for reference only
RB521S-40HE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- RB521S-40HE3-TP
- JLCPCB Part #
- C3313112
- Package
- SOD-523
- Description
- -55℃~+125℃ 1 Independent 1A 200mA 40V 590mV@200mA 90uA@40V SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 283
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0514
10+
$0.0409
30+
$0.0357
100+
$0.0317
500+
$0.0286
1000+
$0.0270
Related Products
Welcome back, may I help you?