This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDP30C65D2XKSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IDP30C65D2XKSA1
JLCPCB Part #
C3312935
Package
TO-220-3
Description
-40℃~+175℃@(Tj) 1 Pair Common Cathode 15A 2.2V@15A 31ns 40uA@650V 650V TO-220-3 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0068
200+ $0.7776
500+ $0.7501
1000+ $0.7356

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons