* Images are for reference only
2086-1202/700-000/997-604
- Manufacturer
- WAGO INNOVATIVE CONNECTIONS
- MFR.Part #
- 2086-1202/700-000/997-604
- JLCPCB Part #
- C3309855
- Package
- SMD,P=3.5mm
- Description
- 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2086-1202/700-000/997-604 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2086-1202/700-000/997-604 technical specifications, attributes, and parameters.
2086-1202/700-000/997-604 symbol, PCB footprint from the free EasyEDA PCB design tool.
2086-1202/700-000/997-604 datasheets or manufacturer documentation.
Datasheet: 2086-1202/700-000/997-604 Datasheet (PDF)
Minimum: 10
Full Reel: 515
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products