
* Images are for reference only
DS1010G-50
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1010G-50
- JLCPCB Part #
- C3305440
- Package
- PDIP-14
- Description
- 0℃~+70℃ 4.75V~5.25V 50ns PDIP-14 Time Delays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1104
200+
$3.1386
500+
$3.0294
1000+
$2.9748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

DS1010S-150
Analog Devices Inc./Maxim Integrated
$8.0751

DS1000S-50
Analog Devices Inc./Maxim Integrated
$4.1355

DS1100U-50
Analog Devices Inc./Maxim Integrated
$4.6524

DS1000K-25
Analog Devices Inc./Maxim Integrated
$3.4580

DS1000-300
Analog Devices Inc./Maxim Integrated
$2.9186

DS1000K-250
Analog Devices Inc./Maxim Integrated
$3.8032
Welcome back, may I help you?