
* Images are for reference only
MAX6760TARAD3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6760TARAD3+
- JLCPCB Part #
- C3687458
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 185ms 1V~6V 2 3V Active Low No Push-pull Voltage Monitor Yes TDFN-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4615
200+
$1.3403
500+
$1.2937
1000+
$1.2696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6762TAZAD3+
Analog Devices Inc./Maxim Integrated
$3.1562

MAX6760TALAD3
Analog Devices Inc./Maxim Integrated
$2.5873

MAX6762TARAD3+T
Analog Devices Inc./Maxim Integrated
$2.5680

MAX6762TATWD3-T
Analog Devices Inc./Maxim Integrated
$2.7143

MAX6760TATID3+T
Analog Devices Inc./Maxim Integrated
$3.0839

MAX6762TATWD3+T
Analog Devices Inc./Maxim Integrated
$3.0196