This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SAF-C167CS-L16M3VC

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAF-C167CS-L16M3VC
JLCPCB Part #
C3234944
Package
MQFP-144
Description
-40℃~+85℃ 10bit 111 11KB 16 Bit 16MHz 4.5V~5.5V Built-in+External Others ROMless MQFP-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.1801
200+ $8.9715
500+ $8.6553
1000+ $8.4995

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons