
* Images are for reference only
IHW30N65R5XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IHW30N65R5XKSA1
- JLCPCB Part #
- C3191679
- Package
- TO-247-3
- Description
- -40℃~+175℃@(Tj) 1.7V@15V,30A 153nC 176W 220ns 240uJ 29ns 60A 650V 850uJ 95ns TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8709
200+
$1.4980
500+
$1.4466
1000+
$1.4193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?