
* Images are for reference only
SAF-XC878-13FFI5VAC
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAF-XC878-13FFI5VAC
- JLCPCB Part #
- C3232701
- Package
- LQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 10bit 27MHz 3.25KB 3V~5.5V 40 51 Family 52KB 8 Bit Built-in+External FLASH LQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2973
200+
$0.8894
500+
$0.8589
1000+
$0.8429
Related Products

SAF-XC878-13FFA5VAC
Infineon Technologies
$2.4932

SAK-XC878-13FFA5VAC
Infineon Technologies
$2.2171

SAF-XC878M-16FFI5VAC
Infineon Technologies
$2.7806

SAK-XC2238N-40F80LAA
Infineon Technologies
$5.2609

XMC4108F64K64BAXQMA1
Infineon Technologies
$5.2287

SAK-XC2232N-40F80LAA
Infineon Technologies
$2.9074
Welcome back, may I help you?