
* Images are for reference only
BTS700201ESPXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS700201ESPXUMA1
- JLCPCB Part #
- C3232446
- Package
- TSSOP-24-EP-150mil
- Description
- -40℃~+150℃ 1 2.3mΩ 23.3A 6V~18V TSSOP-24-EP-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.3193
10+
$3.2420
30+
$3.1904
100+
$3.1389
Related Products
Welcome back, may I help you?