
* Images are for reference only
IM72D128VV01XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IM72D128VV01XTMA1
- JLCPCB Part #
- C36405960
- Package
- LLGA-5
- Description
- -36dB 1.2mm 1.8V 3mm 4mm 525uA 71.5dB Omnidirectional LLGA-5 MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8165
10+
$2.3746
30+
$2.0983
100+
$1.8139
500+
$1.6870
1000+
$1.6308
Related Products
Welcome back, may I help you?