This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC2788X136F128LRAAKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XC2788X136F128LRAAKXUMA1
JLCPCB Part #
C3232182
Package
LQFP-144-EP(20x20)
Description
-40℃~+125℃ 1.06MB 118 128MHz 12bit 16/32 Bit 3V~5.5V 90KB Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.4834
200+ $9.8613
500+ $9.5159
1000+ $9.3441

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons