CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58NE84C3QMHAR
SPC58NE84C3QMHAR
Extended
* Images are for reference only

SPC58NE84C3QMHAR

Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC58NE84C3QMHAR
JLCPCB Part #
C1575786
Package
LFBGA-292
Description
-40℃~+125℃ 1.2V、3.3V、5V 180MHz 256KB 32 Bit 608KB 64 6MB Built-in FLASH Freescale Series LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B4A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLFBGA-292
EEPROM256KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size6MB
Voltage - Supply1.2V、3.3V、5V
RAM Size608KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC58NE84C3QMHAR
SPC58NE84C3QMHAR

* Images are for reference only

SPC58NE84C3QMHAR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58NE84C3QMHAR
JLCPCB Part #
C1575786
Package
LFBGA-292
Description
-40℃~+125℃ 1.2V、3.3V、5V 180MHz 256KB 32 Bit 608KB 64 6MB Built-in FLASH Freescale Series LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B4A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58NE84C3QMHAR

* Images are for reference only

SPC58NE84C3QMHAR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC58NE84C3QMHAR
JLCPCB Part #
C1575786
Package
LFBGA-292
Description
-40℃~+125℃ 1.2V、3.3V、5V 180MHz 256KB 32 Bit 608KB 64 6MB Built-in FLASH Freescale Series LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A991B4A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC58NE84C3QMHAR Specifications

SPC58NE84C3QMHAR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLFBGA-292
EEPROM256KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size6MB
Voltage - Supply1.2V、3.3V、5V
RAM Size608KB
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC58NE84C3QMHAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC58NE84C3QMHAR Documents

SPC58NE84C3QMHAR datasheets or manufacturer documentation.

Datasheet: SPC58NE84C3QMHAR Datasheet (PDF)

SPC58NE84C3QMHAR Schematic Symbol & PCB Footprint

The SPC58NE84C3QMHAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.