
* Images are for reference only
TLE8718SA
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE8718SA
- JLCPCB Part #
- C3231982
- Package
- BSSOP-36-EP-11mm
- Description
- -40℃~+150℃ 18 200mΩ 4.5V~5.5V 4A Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Over Temperature Protection BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5150
Welcome back, may I help you?