
* Images are for reference only
ICLS8023Z
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICLS8023Z
- JLCPCB Part #
- C3171540
- Package
- DIP-7
- Description
- -25℃~+130℃ 1 10.56V~25V 65kHz 810mA AC-DC Flyback PWM DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
200+
$0.0224
500+
$0.0216
1000+
$0.0212
Related Products
Welcome back, may I help you?