
* Images are for reference only
SAB-C161PI-LFAA
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAB-C161PI-LFAA
- JLCPCB Part #
- C3226912
- Package
- TQFP-100
- Description
- 0℃~+70℃ 10bit 16 Bit 25MHz 3KB 4.5V~5.5V 76 Built-in+External Others ROMless TQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1110
200+
$3.1388
500+
$3.0296
1000+
$2.9750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?