
* Images are for reference only
CYT2B98BACQ0AZEGS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYT2B98BACQ0AZEGS
- JLCPCB Part #
- C6206571
- Package
- LQFP-176(24x24)
- Description
- -40℃~+125℃ 100MHz、160MHz 128KB 12bit 152 2.0625MB 2.7V~5.5V 256KB 32 Bit ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9232
200+
$9.9452
480+
$9.6134
1000+
$9.4491
Welcome back, may I help you?