CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT2BL8BAAQ0AZEGST
CYT2BL8BAAQ0AZEGST
Extended
* Images are for reference only

CYT2BL8BAAQ0AZEGST

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
CYT2BL8BAAQ0AZEGST
JLCPCB Part #
C6206573
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 100MHz、160MHz 128KB 12bit 152 2.7V~5.5V 32 Bit 4.16MB 512KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176(24x24)
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz、160MHz
Program Memory TypeFLASH
Program Storage Size4.16MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O152
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CYT2BL8BAAQ0AZEGST
CYT2BL8BAAQ0AZEGST

* Images are for reference only

CYT2BL8BAAQ0AZEGST

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT2BL8BAAQ0AZEGST
JLCPCB Part #
C6206573
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 100MHz、160MHz 128KB 12bit 152 2.7V~5.5V 32 Bit 4.16MB 512KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT2BL8BAAQ0AZEGST

* Images are for reference only

CYT2BL8BAAQ0AZEGST

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYT2BL8BAAQ0AZEGST
JLCPCB Part #
C6206573
Package
LQFP-176(24x24)
Description
-40℃~+125℃ 100MHz、160MHz 128KB 12bit 152 2.7V~5.5V 32 Bit 4.16MB 512KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYT2BL8BAAQ0AZEGST Specifications

CYT2BL8BAAQ0AZEGST technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176(24x24)
EEPROM128KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed100MHz、160MHz
Program Memory TypeFLASH
Program Storage Size4.16MB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4F、ARM Cortex-M0+
Number of I/O152
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYT2BL8BAAQ0AZEGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYT2BL8BAAQ0AZEGST Documents

CYT2BL8BAAQ0AZEGST datasheets or manufacturer documentation.

Datasheet: CYT2BL8BAAQ0AZEGST Datasheet (PDF)

CYT2BL8BAAQ0AZEGST Schematic Symbol & PCB Footprint

The CYT2BL8BAAQ0AZEGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.