
* Images are for reference only
EFM32ZG210F4-QFN32T
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32ZG210F4-QFN32T
- JLCPCB Part #
- C3225492
- Package
- QFN-32(6x6)
- Description
- -40℃~+85℃ 1.98V~3.8V 24 24MHz 2KB 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH QFN-32(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3626
200+
$0.5283
500+
$0.5090
1000+
$0.4993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

EFM32TG210F8-QFN32T
SKYWORKS/SILICON LABS
$4.7640

EFM32ZG210F32-QFN32T
SKYWORKS/SILICON LABS
$3.3290

EFM32ZG210F16-QFN32T
SKYWORKS/SILICON LABS
$3.0923

EFM32G200F32G-E-QFN32R
SKYWORKS/SILICON LABS
$8.2766

EFM32HG310F64N-C-QFN32R
SKYWORKS/SILICON LABS
$8.6165

EFM32HG310F64G-C-QFN32
SKYWORKS/SILICON LABS
$10.6683
Welcome back, may I help you?