
* Images are for reference only
EFM32HG310F64G-C-QFN32
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32HG310F64G-C-QFN32
- JLCPCB Part #
- C6547485
- Package
- QFN-32(6x6)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 22 25MHz 32 Bit 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-32(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6733
10+
$9.2103
30+
$8.3176
100+
$7.5700
Related Products

EFM32HG210F64G-C-QFN32R
SKYWORKS/SILICON LABS
$3.5224

EFM32HG210F64G-C-QFN32
SKYWORKS/SILICON LABS
$2.5427

EFM32HG310F64N-C-QFN32
SKYWORKS/SILICON LABS
$3.3483

EFM32TG210F16-QFN32T
SKYWORKS/SILICON LABS
$5.1401

EFM32TG210F8-QFN32T
SKYWORKS/SILICON LABS
$4.7663

EFM32TG210F8-QFN32
SKYWORKS/SILICON LABS
$1.8756
Welcome back, may I help you?