
* Images are for reference only
EFM32G200F32G-E-QFN32R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32G200F32G-E-QFN32R
- JLCPCB Part #
- C6033237
- Package
- QFN-32(6x6)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 24 32 Bit 32KB 32MHz 8KB ARM Cortex-M3 Built-in FLASH QFN-32(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2359
200+
$3.2870
500+
$3.1764
1000+
$3.1219
Related Products

EFM32G200F32G-E-QFN32
SKYWORKS/SILICON LABS
$3.1348

EFM32G200F16G-E-QFN32R
SKYWORKS/SILICON LABS
$3.1139

EFM32G200F64G-E-QFN32R
SKYWORKS/SILICON LABS
$6.3961

EFM32TG210F8-QFN32T
SKYWORKS/SILICON LABS
$4.7406

EFM32TG210F8-QFN32
SKYWORKS/SILICON LABS
$1.8655

EFM32TG210F16-QFN32T
SKYWORKS/SILICON LABS
$5.1124
Welcome back, may I help you?