
* Images are for reference only
CY8C4045LQI-S412T
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4045LQI-S412T
- JLCPCB Part #
- C2952621
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 27 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1968
200+
$0.0761
500+
$0.0735
1000+
$0.0722
Related Products
Welcome back, may I help you?