
* Images are for reference only
IS46R16160F-6TLA1
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46R16160F-6TLA1
- JLCPCB Part #
- C1351623
- Package
- TSOP-66-10.2mm
- Description
- -40℃~+85℃ 167MHz 2.3V~2.7V 256Mbit 6mA 75mA Auto precharge function、Data mask function DDR SDRAM TSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1859
200+
$2.0072
500+
$1.9365
1000+
$1.9011
Related Products